Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G7SA2A2BDC12
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
The OMRON INDUSTRIAL G7SA2A2BDC12 is a high-performance safety relay from the G7SB series. Designed to provide reliable protection in various industrial applications, this safety relay ensures the utmost safety for personnel and equipment. With its compact size and robust construction, it offers advanced features and functionality for efficient and secure operation. The G7SA2A2BDC12 Safety Relay is an essential component in safeguarding machines and systems, making it an ideal choice for industries that prioritize safety and compliance.
Search Keywords:
G7SA2A2BDC12
IN STOCK:
99
Can Ship immediately
Manufacturer Stock:
666
can ship
12/9/24
Factory Lead-Time
36 Weeks
can ship
8/4/25
Quantity
Unit Price
Ext. Price
1
$44.18
$44.180
5
$42.47
$212.350
10
$39.91
$399.100
25
$37.62
$940.500
50
$35.53
$1,776.500
100
$33.44
$3,344.000
250
+
$31.36
$7,840.000
Product Guides
CUSTOMERS
ALSO BOUGHT
6ESRFC3
Power Entry Module Unfiltered F 3 POS 250VAC 15A/Contact ST 1 Port
770678-1
Connector Accessory, Seal Plug, AMPSEAL Automotive Plug Connector & Header Assemblies
6ESRMC2
Power Entry Module Unfiltered M 3 POS 250VAC 15A/Contact ST 1 Port
RTB14012F
Power Relay 12VDC 12A SPDT(29x12.7x15.7)mm THT
3210512
Multi-level terminal block - With equipotential bonder - nom. voltage: 500 V - nominal cur...