G7SA2A2BDC24
Omron AutomationSafety Relay - 4PST-2NO/2NC (2 Form A, 2 Form B) - 24VDC Coil - 6 A Rating - 250VAC/125VDC Switching - PC Pin/Plug In - Socketable, Through Hole.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G7SA2A2BDC24
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
The G7SA2A2BDC24 is compact, slim relay conforming to EN standard. Reinforced insulation between inputs and outputs. Reinforced insulation between some poles of different polarity. Operating temperature range is from -40°C to 85°C.
Search Keywords:
G7SA2A2BDC24
IN STOCK:
391
Can Ship immediately
Manufacturer Stock:
4,682
can ship
12/6/24
Factory Lead-Time
36 Weeks
can ship
7/31/25
Quantity
Unit Price
Ext. Price
1
$44.77
$44.770
5
$42.36
$211.800
10
$32.92
$329.200
25
$32.11
$802.750
50
$31.33
$1,566.500
100
$30.71
$3,071.000
250
+
$30.25
$7,562.500
Product Guides
CUSTOMERS
ALSO BOUGHT
557-1605-203F
557 LED PMI 0.687" Flat, Green, 24 VDC, Watertight
192990-0090
Gold Flash plated Socket Contact, Wire range mm2, 0.14 - 0.25, wire Size, 26-24 AWG, Insu...
GX-F12A
Proximity Sensor NPN 3mm 10.8V to 26.4V
AZ762-1C-115AEF
16A SPDT Mini Power Relay 115VAC coil SPDT
EFB0424HD
DC Fan Axial Ball Bearing 24V 14V to 27.6V 8.54CFM 28.5dB 40 X 40 X 20mm