G7SA3A1BDC24
Omron AutomationSafety Relay - 4PST-3NO/1NC (3 Form A, 1 Form B) - 24VDC Coil - 6 A Rating - 250VAC/125VDC Switching - PC Pin/Plug In - Socketable, Through Hole.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G7SA3A1BDC24
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
The G7SA3A1BDC24 is compact, slim relay conforming to EN standard. Reinforced insulation between inputs and outputs. Reinforced insulation between some poles of different polarity. Operating temperature range is from -40°C to 85°C.
Search Keywords:
G7SA3A1BDC24
IN STOCK:
54
Can Ship immediately
Manufacturer Stock:
10,668
can ship
12/9/24
Factory Lead-Time
36 Weeks
can ship
8/4/25
Quantity
Unit Price
Ext. Price
1
$53.52
$53.520
5
$42.16
$210.800
10
$37.69
$376.900
25
$35.54
$888.500
50
$34.13
$1,706.500
100
$33.10
$3,310.000
250
+
$31.36
$7,840.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PFB0824DHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 132.56CFM 65dB 80 X 80 X 38mm
AZ8-1CH-12DE
Mini PC Board Relay 12VDC coil SPDT
SF2D-DC24V
Polarized monostable safety relay with forcibly guided double contacts
234168-1
Extraction Tool for AMP DYNAMIC D-3
RB011-DE
PCB mount SPST NO Relay.