help desk software
DATA SHEET

G7T1122SDC24V

Omron Automation

Electromechanical Relay 24VDC 1.15KOhm 1/5A SPST-NO(33.5x10x39)mm Plug-In I/O Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G7T1122SDC24V
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
1/5 A
Mounting:
Connector
Operating Temperature:
-40 to 70 °C
Dimension:
33.5 x 10 x 39 mm
Termination Style:
Quick Connect
Coil Current:
21 mA
Contact Form:
1 Form A
Electromechanical Relay 24VDC 1.15KOhm 1/5A SPST-NO(33.5x10x39)mm Plug-In I/O Relay
Search Keywords:
G7T1122SDC24V
IN STOCK: 79
Ships today, if you order in
Manufacturer Stock:
10   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
23 Weeks can ship 4/25/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.39
$81.950
25
$12.49
$312.250
50
$12.03
$601.500
100
$11.54
$1,154.000
250
$10.95
$2,737.500
500
$10.44
$5,220.000
1,000 +
$10.33
$10,330.000
Tools/3D Models