G7TCIA16AC110120V
Omron AutomationElectromechanical Relay 110/120VAC 13KOhm 1A SPST-NO (182x68)mm DIN Rail I/O Block Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G7TCIA16AC110120V
RoHS:
Yes
COO:
CN
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
115 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO
Maximum Current Rating:
1 A
Mounting:
DIN Rail
Operating Temperature:
0 to 55 °C
Termination Style:
Screw Terminal
Coil Current:
6.4,7 mA
Contact Form:
1 Form A
Electromechanical Relay 110/120VAC 13KOhm 1A SPST-NO (182x68)mm DIN Rail I/O Block Relay
Search Keywords:
G7TCIA16AC110120V
IN STOCK:
0
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$563.55
$563.550
3
$555.09
$1,665.270
5
$546.77
$2,733.850
10
+
$532.44
$5,324.400
DOWNLOADS