help desk software
DATA SHEET

G7TCID16DC24V

Omron Automation

Electromechanical Relay 24VDC 1.15KOhm 1A SPST-NO (182x68)mm DIN Rail I/O Block Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G7TCID16DC24V
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
1 A
Mounting:
DIN Rail
Operating Temperature:
0 to 55 °C
Termination Style:
Screw Terminal
Coil Current:
21 mA
Contact Form:
1 Form A
Electromechanical Relay 24VDC 1.15KOhm 1A SPST-NO (182x68)mm DIN Rail I/O Block Relay
Search Keywords:
G7TCID16DC24V
IN STOCK: 0
Manufacturer Stock:
2   can ship 12/6/24
Factory Lead-Time
30 Weeks can ship 6/19/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$544.23
$544.230
3
$529.31
$1,587.930
5
$521.37
$2,606.850
10 +
$513.55
$5,135.500
Tools/3D Models