G7Z4A02ZRDC24V
Omron AutomationPower Relay - G7Z Series - SPST-NO (1 Form A) x 4 - 24VDC Coil - 40A Contact - 480VAC Switching - Screw Terminal - Chassis Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G7Z4A02ZRDC24V
RoHS:
Yes
COO:
JP
Supplier Standard Pack:
1
Coil Current:
154 mA
AC Coil Voltage:
N/A
The OMRON G7Z4A02ZRDC24V Relay Power is a high-performance industrial relay designed to provide efficient power control. This reliable and durable relay offers excellent performance with a compact design and a unique electrical arc barrier, ensuring safe and consistent power distribution. It is equipped with a 24V DC coil for hassle-free integration into existing systems. The G7Z4A02ZRDC24V Relay Power is an ideal solution for various industrial applications, including motor control, lighting control, and machine automation.
Search Keywords:
G7Z4A02ZRDC24V
IN STOCK:
34
Can Ship immediately
Manufacturer Stock:
159
can ship
10/28/24
Factory Lead-Time
7 Weeks
can ship
12/2/24
Quantity
Unit Price
Ext. Price
1
$98.39
$98.390
5
$96.94
$484.700
10
$91.11
$911.100
25
$85.75
$2,143.750
50
$80.39
$4,019.500
100
$75.03
$7,503.000
250
+
$74.28
$18,570.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
GX-F12A
Proximity Sensor NPN 3mm 10.8V to 26.4V
212447-1
Jackscrew Socket For D-Sub Connectors Series AMPLIMITE
R5BBLKGRNFF2
Rocker Switch - DPST - 20A - 125VAC - Green Concave (Curved) Actuator - Illuminated With G...
30EMC6
Power Line Filter RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
HKP
Fuse Holder 30A 250V Panel Mount Quick Connect Carton