Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G7Z4ADC24
RoHS:
Yes
HTS:
8536410045
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
AC Coil Voltage:
N/A
Coil Current:
154 mA
Power Contactor with Mirror Contacts
Search Keywords:
G7Z4ADC24
IN STOCK:
0
Manufacturer Stock:
39
can ship
12/9/24
Factory Lead-Time
27 Weeks
can ship
5/30/25
Quantity
Unit Price
Ext. Price
1
$81.40
$81.400
5
$75.33
$376.650
10
$73.14
$731.400
25
$69.13
$1,728.250
50
$67.29
$3,364.500
100
$66.28
$6,628.000
250
+
$64.70
$16,175.000
Product Guides
CUSTOMERS
ALSO BOUGHT
644H/2
Switch Toggle ON ON ON SP3T Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount...
20AYO1
Power Line Filter RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
DM-37C
Cover - 37 Pin - D Sub Connector
255-401
Stackable PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 1-pole - CA...
031-315-RFX
RF Connector - BNC Straight Crimp Plug for RG-174, RG-188, RG-316 - 50 Ohm - Maximum Frequ...