help desk software
DATA SHEET

G8P1114PUSDC5

Omron Automation

Power Relay 5VDC 20DCA/30ACA SPST-NO (( 33.9mm 28.2mm 21.8mm)) Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G8P1114PUSDC5
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Life Cycle:
Discontinued
Power Relay 5VDC 20DCA/30ACA SPST-NO (( 33.9mm 28.2mm 21.8mm)) Through Hole
Search Keywords:
G8P1114PUSDC5
  This product is discontinued, but still in stock
IN STOCK: 83
Can Ship immediately
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$62.60
$125.200
10
$17.75
$177.500
25 +
$16.63
$415.750
Tools/3D Models