G8P1ATPDC12
Omron AutomationElectromechanical Relay 12VDC 155Ohm 20ADC/30AAC SPST-NO (28.5x24x27.2)mm THT Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G8P1ATPDC12
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
30 A
Mounting:
Through Hole
Termination Style:
0.25Quick Connect/PC P in
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 105 °C
Electromechanical Relay 12VDC 155Ohm 20ADC/30AAC SPST-NO (28.5x24x27.2)mm THT Power Relay
Search Keywords:
G8P1ATPDC12
IN STOCK:
43
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$6.46
$32.300
25
$5.42
$135.500
100
$5.01
$501.000
250
$4.79
$1,197.500
500
$4.60
$2,300.000
1,000
$4.48
$4,480.000
2,500
$4.36
$10,900.000
5,000
+
$4.29
$21,450.000
Product Guides