Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G8P1C4DC24
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
Solder Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued
Power Relay 24VDC 20A/10A SPDT (( 32.9mm 28.2mm 21.8mm)) Through Hole
Search Keywords:
G8P1C4DC24
This product is discontinued, but still in stock
IN STOCK:
3,654
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$9.67
$29.010
25
$3.63
$90.750
50
$2.42
$121.000
100
$2.16
$216.000
250
$2.01
$502.500
500
$1.88
$940.000
1,000
+
$1.84
$1,840.000
Product Guides