help desk software
DATA SHEET

G8P1CDC24

Omron Automation

Power Relay 24VDC 20A/10A SPDT (( 23.8mm 29.2mm 17.2mm)) Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G8P1CDC24
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
Solder Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued
Power Relay 24VDC 20A/10A SPDT (( 23.8mm 29.2mm 17.2mm)) Through Hole
Search Keywords:
G8P1CDC24
  This product is discontinued, but still in stock
IN STOCK: 188
Can Ship immediately
Minimum Order:
3
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$26.05
$78.150
5
$18.11
$90.550
10
$14.84
$148.400
25
$6.47
$161.750
50 +
$6.02
$301.000
Tools/3D Models