Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
GCN1100
RoHS:
Yes
HTS:
8542390001
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Conductors:
N/A
Conductor Material:
N/A
Cable Length:
1 m
Maximum Current Rating:
N/A
Type:
I/O Connecting Cable
I/O Connecting Cable 1m
Search Keywords:
GCN1100
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$261.51
$261.510
3
$236.47
$709.410
5
$214.68
$1,073.400
10
$201.20
$2,012.000
25
+
$175.72
$4,393.000
Product Guides