Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
GT1ROS16
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Technology:
Electromechanical
Typical Input Voltage:
24 VDC
Maximum Input Voltage:
26 VDC
Minimum Load Voltage:
N/A
Maximum Load Voltage:
N/A
Maximum Load Current:
N/A
I/O Isolation Voltage:
500 VAC
Mounting:
DIN Rail
Operating Temperature:
-10 to 55 °C
I/O Module Relays Output Module 24VDC 250mA 500VAC DIN Rail
Search Keywords:
GT1ROS16
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$968.88
$968.880
3
$954.35
$2,863.050
5
$930.13
$4,650.650
10
+
$916.18
$9,161.800
Product Guides