Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
H3BAN8H220VAC
RoHS:
Yes
HTS:
8536490080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The OMRON INDUSTRIAL H3BAN8H220VAC is a high-quality SPDT (Single Pole Double Throw) time delay relay designed for industrial applications. With a voltage rating of 220VAC, this relay offers an efficient solution for controlling and monitoring electrical circuits with precision timing requirements.Featuring a compact and durable design, the H3BAN8H220VAC relay is built to withstand harsh industrial environments, ensuring reliable operation for extended periods.Equipped with SPDT contacts, this relay allows for versatile control and switching options. This flexibility enables seamless integration and compatibility with a wide range of systems.Designed with time delay functionality, the H3BAN8H220VAC relay offers precise delay settings, making it ideal for applications that require adjustable time delays or timed operations. This feature enhances efficiency and provides greater control over processes and machinery.The OMRON INDUSTRIAL H3BAN8H220VAC relay is a dependable and versatile component that meets the demanding requirements of industrial environments. Its reliability, durability, and precision make it an essential solution for various applications, including machinery automation, lighting control, motor control, and more.
Search Keywords:
H3BAN8H220VAC
IN STOCK:
3
Ships today, if you order in
Manufacturer Stock:
98
can ship
12/2/24
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
1
$132.14
$132.140
5
$130.20
$651.000
10
$122.37
$1,223.700
25
$115.16
$2,879.000
50
$107.97
$5,398.500
75
$106.89
$8,016.750
100
+
$105.82
$10,582.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RH2B-UDC24V
Electromechanical Relay 24VDC 10A DPDT Plug-In Control Relay
659H/2
Switch Toggle ON OFF ON 3PDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with...
SH2B-05C
Conn Relay Socket SKT 2 POS Screw ST SMD
RH4B-ULAC24V
Power Relay 24VAC 10A 4PDT(27.5x41x42)mm Socket
MP380D4
Relay SSR 32V DC-IN 45A 140V AC-OUT 4-Pin