H3CRF8AC2448DC1248
Omron AutomationElectromechanical Relay 24VDC 24VAC 5A DPDT (48x48x70.4)mm Plug-In Time Delay Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
H3CRF8AC2448DC1248
RoHS:
Yes
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Connector
Type:
Time Delay Relay
Contact Arrangement:
DPDT
DC Coil Voltage:
12 to 24 V
AC Coil Voltage:
24 to 48 V
Contact Form:
2 Form C
Maximum Current Rating:
5 A
Termination Style:
8-Pin Circular Plug
Time Range:
0.05sec to 30h
The OMRON INDUSTRIAL part H3CRF8AC2448DC1248 is an electromechanical relay designed for industrial applications. This plug-in time delay relay features a compact size of 48x48x70.4mm and is capable of handling both 24VDC and 24VAC with a current rating of 5A. The relay is equipped with a DPDT (Double Pole Double Throw) configuration, allowing for versatile switching options. With its reliable performance and easy installation, this OMRON relay is an excellent choice for time delay applications in industrial settings.
Search Keywords:
H3CRF8AC2448DC1248
IN STOCK:
17
Can Ship immediately
Manufacturer Stock:
108
can ship
12/2/24
Factory Lead-Time
7 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$140.79
$140.790
5
$138.60
$693.000
10
$130.45
$1,304.500
25
$122.29
$3,057.250
50
$114.14
$5,707.000
75
$113.00
$8,475.000
100
+
$111.87
$11,187.000
Product Guides
CUSTOMERS
ALSO BOUGHT
H3CRF8AC100240DC100125
Solid-state Timer - Twin Timer - 8-Pin Model - DPDT - 100-240VAC/100-125VDC
97-60-18
Connector Accessories Receptacle Cap Straight Metal Automotive
97-60-18P
Connector Accessories Plug Cap Straight Metal Automotive
GMB631PC6
MCB UL489 C 1P 6A LUG T
TB345-04SP
Terminal Block; Double Row; 4 Pole; #10-32 Screw Size; Steel/Zinc Plated; 600V; 30A | Buss...