H3Y2AC10012030S
Omron AutomationDPDT Time Delay Relays 100VAC 120VAC Relay Output .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
H3Y2AC10012030S
RoHS:
Yes
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Socket
Contact Arrangement:
DPDT
AC Coil Voltage:
100 to 120 V
Contact Form:
2 Form C
Maximum Current Rating:
5 A
Termination Style:
Quick Connect
Time Range:
1 to 30 sec
OMRON INDUSTRIAL H3Y2AC10012030S is a high-quality DPDT Time Delay Relay designed for industrial applications. This relay operates at voltages of 100VAC and 120VAC, making it compatible with a wide range of electrical systems. With its relay output, it provides reliable and efficient control over various electrical circuits.Featuring double-pole double-throw (DPDT) configuration, this time delay relay allows for versatile control options. It is capable of precise and adjustable timing, making it ideal for applications that require specific time delays. Whether used in motor control, lighting systems, or other automation processes, this relay ensures precise timing functions.OMRON INDUSTRIAL H3Y2AC10012030S is built with durability and longevity in mind, ensuring reliable performance in demanding industrial environments. With its high-quality construction and advanced engineering, this time delay relay offers exceptional accuracy and durability, providing peace of mind for any industrial operation.Trust OMRON INDUSTRIAL H3Y2AC10012030S to deliver the performance and reliability necessary for your time delay relay needs. Its DPDT configuration, voltage compatibility, and relay output make it an excellent choice for various industrial applications.
Search Keywords:
H3Y2AC10012030S
IN STOCK:
5
Can Ship immediately
Manufacturer Stock:
65
can ship
12/9/24
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
1
$136.04
$136.040
5
$134.04
$670.200
10
$125.54
$1,255.400
25
$117.71
$2,942.750
50
$109.85
$5,492.500
75
$108.76
$8,157.000
100
+
$107.67
$10,767.000
Product Guides