Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
H3YN4DC12
RoHS:
Yes
HTS:
8536490050
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Socket
Contact Arrangement:
4PDT
DC Coil Voltage:
12 V
AC Coil Voltage:
N/A
Contact Form:
4 Form C
Maximum Current Rating:
3 A
Termination Style:
Quick Connect
Time Range:
0.1sec to 10 min
4PDT Time Delay Relays 12VDC
Search Keywords:
H3YN4DC12
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$103.05
$103.050
5
$101.54
$507.700
10
$97.77
$977.700
25
$91.57
$2,289.250
50
$85.84
$4,292.000
100
$80.13
$8,013.000
250
+
$79.33
$19,832.500
Product Guides