HL5000
Omron AutomationSwitch Limit N.O./N.C. SPDT Side Roller Lever Connector 5A 250VAC 250VDC 7.35N Rotary Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
HL5000
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
General Purpose
Actuator Style:
Side Roller Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
7.35 N
Dimension:
33 x 58 x 129 mm
Maximum Current Rating:
5@250VAC 24VDC A
Terminal Type:
Connector
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Right Angle
Switch Limit N.O./N.C. SPDT Side Roller Lever Connector 5A 250VAC 250VDC 7.35N Rotary Screw Mount
Search Keywords:
HL5000
IN STOCK:
3
Ships today, if you order in
Manufacturer Stock:
12
can ship
12/6/24
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$250.48
$250.480
3
$226.50
$679.500
5
$210.00
$1,050.000
10
$192.71
$1,927.100
25
+
$168.31
$4,207.750
Product Guides