HL5100
Omron AutomationSwitch Limit N.O./N.C. SPDT Top Plunger Connector 5A 250VAC 250VDC 8.83N Linear Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
HL5100
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Type:
General Purpose
Actuator Style:
Top Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
8.83 N
Dimension:
33 x 34 x 104.6 mm
Maximum Current Rating:
5@250VAC 24VDC A
Terminal Type:
Connector
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Top Plunger Connector 5A 250VAC 250VDC 8.83N Linear Screw Mount
Search Keywords:
HL5100
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$156.84
$156.840
5
$145.13
$725.650
10
$138.91
$1,389.100
25
$133.21
$3,330.250
50
$129.65
$6,482.500
75
$127.71
$9,578.250
100
+
$125.79
$12,579.000
Product Guides