help desk software
DATA SHEET

HL5200G

Omron Automation

Switch Limit N.O./N.C. SPDT Top Roller Plunger Connector 5A 250VAC 250VDC 8.83N Linear Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
HL5200G
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
General Purpose
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
8.83 N
Dimension:
33 x 34 x 114.6 mm
Maximum Current Rating:
5@250VAC 24VDC A
Terminal Type:
Connector
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Top Roller Plunger Connector 5A 250VAC 250VDC 8.83N Linear Screw Mount
Search Keywords:
HL5200G
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$196.35
$196.350
5
$167.38
$836.900
10
$154.83
$1,548.300
25
$146.06
$3,651.500
50
$141.22
$7,061.000
75
$139.10
$10,432.500
100 +
$136.86
$13,686.000
Tools/3D Models