Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
J73KNA11
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Maximum Current Rating:
400 A
Contact Arrangement:
SPST-NO,SPST-NC
DC Coil Voltage:
N/A
AC Coil Voltage:
N/A
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
N/A
Electromechanical Relay 400A SPST-NO/SPST-NC Contactor Relay
Search Keywords:
J73KNA11
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$55.58
$55.580
5
$38.72
$193.600
25
$32.91
$822.750
50
$30.55
$1,527.500
100
$28.66
$2,866.000
250
$27.05
$6,762.500
500
+
$26.78
$13,390.000
Product Guides