J7KNAAR2224VS
Omron AutomationElectromechanical Relay 24VDC 10A DPST-NO/DPST-NC (57.5x45x49)mm DIN Rail Contactor Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
J7KNAAR2224VS
RoHS:
Yes
HTS:
8536490065
COO:
AT
Supplier Standard Pack
1
Maximum Current Rating:
10 A
Contact Arrangement:
DPST-NO,DPST-NC
DC Coil Voltage:
24 V
AC Coil Voltage:
N/A
Maximum DC Voltage Rating:
24 V
Maximum AC Voltage Rating:
230 V
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
DIN Rail
The OMRON INDUSTRIAL part J7KNAAR2224VS is a high-quality electromechanical relay designed for industrial applications. It operates at a voltage of 24VDC and can handle a current of up to 10A. This relay features a double-pole single-throw normally open (DPST-NO) and double-pole single-throw normally closed (DPST-NC) configuration, providing versatile switching capabilities. With a compact size of 57.5x45x49mm, it is suitable for mounting on a DIN rail. This reliable and efficient contactor relay is an excellent choice for controlling power circuits in various industrial settings.
Search Keywords:
J7KNAAR2224VS
IN STOCK:
81
Can Ship immediately
Manufacturer Stock:
20
can ship
12/2/24
Factory Lead-Time
13 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
1
$81.93
$81.930
5
$76.21
$381.050
10
$74.15
$741.500
25
$70.38
$1,759.500
50
$68.64
$3,432.000
100
$67.61
$6,761.000
250
+
$66.20
$16,550.000
Product Guides