J7KNAAR4024VS
Omron AutomationElectromechanical Relay 24VDC 10A 4PST-NO(57.5x45x49)mm DIN Rail Contactor Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
J7KNAAR4024VS
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
AC Coil Voltage:
N/A
Coil Current:
N/A
The OMRON INDUSTRIAL J7KNAAR4024VS is an electromechanical relay designed for industrial applications. This relay operates at 24VDC and has a high current capacity of 10A. It features 4 poles, each normally open, making it suitable for control and switching applications. With a compact size of 57.5x45x49mm, this relay is designed to be mounted on a DIN rail for easy installation. The OMRON INDUSTRIAL J7KNAAR4024VS is a reliable and efficient solution for controlling electrical circuits in industrial settings.
Search Keywords:
J7KNAAR4024VS
IN STOCK:
15
Can Ship immediately
Manufacturer Stock:
29
can ship
10/28/24
Factory Lead-Time
13 Weeks
can ship
1/13/25
Quantity
Unit Price
Ext. Price
1
$85.66
$85.660
5
$84.81
$424.050
10
$79.96
$799.600
25
$75.15
$1,878.750
50
$70.73
$3,536.500
100
$66.31
$6,631.000
250
+
$65.65
$16,412.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
J73KNA22
Aug Contact Block For J7Kna |Omron Industrial Automation J73KN-A-22
HW1B-V4F02-Y
Emergency Stop Switch - DPST - On-Off - 10A 600VAC/VDC - Yellow Round Mushroom Actuator - ...
RSP-1000-24
AC/DC Power Supply - 1 Output - 24V@40A - 960W.
C1.5WH6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - White - 1.8 m - 44.5 mm - 8....
G1.5X4WH6
Wiring Duct ONLY, Slot, Wide Finger - White - 1.5"W x 4"H - 6' Length - LF PVC