Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
J7MN3P2E5
RoHS:
Yes
COO:
NL
Supplier Standard Pack
1
Type:
Motor Protector
Voltage Rating:
690 VAC
Number of Poles:
3
Current Rating:
2.5 A
Terminal Design:
Screw
Operating Temperature:
-20 to 60 °C
Mounting:
DIN Rail
Circuit Breaker Motor Protector 3Pole 2.5A 690VAC
Search Keywords:
J7MN3P2E5
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$71.73
$71.730
5
$64.00
$320.000
10
$62.09
$620.900
25
$56.99
$1,424.750
50
$56.13
$2,806.500
100
$55.29
$5,529.000
250
+
$53.34
$13,335.000
Product Guides