Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
J7MN3R32
RoHS:
Yes
COO:
NL
Supplier Standard Pack
1
Type:
Motor Protector
Voltage Rating:
690 VAC
Number of Poles:
3
Current Rating:
32 A
Terminal Design:
Screw
Operating Temperature:
-20 to 60 °C
Mounting:
DIN Rail
Circuit Breaker Motor Protector 3Pole 32A 690VAC
Search Keywords:
J7MN3R32
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$128.70
$128.700
5
$119.09
$595.450
10
$113.99
$1,139.900
25
$109.31
$2,732.750
50
$106.39
$5,319.500
100
$104.80
$10,480.000
250
+
$102.30
$25,575.000
Product Guides