help desk software
DATA SHEET

J7TKNA9

Omron Automation

Electromechanical Relay 23A SPST-NO/SPST-NC(51x77x93.5)mm Plug-In Thermal Overload Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
J7TKNA9
RoHS:
Yes
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Maximum Current Rating:
23 A
Contact Arrangement:
SPST-NO,SPST-NC
DC Coil Voltage:
N/A
AC Coil Voltage:
N/A
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
Connector
Electromechanical Relay 23A SPST-NO/SPST-NC(51x77x93.5)mm Plug-In Thermal Overload Relay
Search Keywords:
J7TKNA9
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$151.44
$151.440
5
$140.86
$704.300
10
$135.25
$1,352.500
25
$130.09
$3,252.250
50
$126.88
$6,344.000
75
$124.98
$9,373.500
100 +
$123.10
$12,310.000
Tools/3D Models