help desk software
DATA SHEET

J7TKNB6

Omron Automation

Electromechanical Relay Plug-In Thermal Overload Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
J7TKNB6
RoHS:
Yes
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Thermal Overload Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
N/A
Operating Temperature:
-25 to 60 °C
Termination Style:
Screw Terminal
Contact Arrangement:
N/A
Contact Form:
N/A
Maximum Current Rating:
3
Mounting:
Connector
Electromechanical Relay Plug-In Thermal Overload Relay
Search Keywords:
J7TKNB6
IN STOCK: 0
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$174.86
$174.860
3
$172.23
$516.690
5
$169.65
$848.250
10
$167.11
$1,671.100
25 +
$163.20
$4,080.000
Tools/3D Models