K8AKVS2100240VAC
Omron AutomationElectromechanical Relay 100/115VAC 6A SPDT (100x22.5x100)mm DIN Rail Monitoring Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
K8AKVS2100240VAC
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Monitoring Relay
AC Coil Voltage:
100,115 V
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
100 x 22.5 x 100 mm
Operating Temperature:
-20 to 60 °C
Termination Style:
Screw Terminal
Contact Arrangement:
SPDT
Contact Form:
1 Form C
Maximum Current Rating:
6 A
Mounting:
DIN Rail
Electromechanical Relay 100/115VAC 6A SPDT (100x22.5x100)mm DIN Rail Monitoring Relay
Search Keywords:
K8AKVS2100240VAC
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$159.41
$159.410
3
$157.02
$471.060
5
$154.67
$773.350
10
$152.35
$1,523.500
25
+
$150.06
$3,751.500
Product Guides