K8AKVW2100240VAC
Omron AutomationElectromechanical Relay 100 to 240VAC 5A SPDT/SPDT(22.5x100x90)mm DIN Rail Voltage Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
K8AKVW2100240VAC
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
AC Coil Voltage:
100 to 240 V
Coil Current:
N/A
The OMRON INDUSTRIAL K8AKVW2100240VAC is an electromechanical relay designed for industrial applications. It operates at a voltage range of 100 to 240VAC and has a current rating of 5A. This relay features a single pole double throw (SPDT) configuration, providing flexibility in switching between two separate circuits. With its compact size of 22.5x100x90mm, it can easily be mounted on a DIN rail for convenient installation. The K8AKVW2100240VAC is a reliable and efficient voltage relay that ensures stable and safe functioning of electrical systems.
Search Keywords:
K8AKVW2100240VAC
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$225.46
$225.460
3
$200.96
$602.880
5
$195.30
$976.500
10
$184.77
$1,847.700
25
+
$180.99
$4,524.750
Product Guides