help desk software
DATA SHEET

LY10AC24

Omron Automation

Electromechanical Relay 24VAC 180Ohm 15A SPDT (28x21.5x36)mm THT General Purpose Relay

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY10AC24
RoHS:
No
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
15 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Coil Resistance:
180 Ohm
Electromechanical Relay 24VAC 180Ohm 15A SPDT (28x21.5x36)mm THT General Purpose Relay
Search Keywords:
LY10AC24
IN STOCK: 210
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$17.56
$87.800
25
$11.44
$286.000
50
$10.01
$500.500
100
$9.25
$925.000
250
$8.26
$2,065.000
500
$7.73
$3,865.000
1,000
$7.33
$7,330.000
2,500 +
$7.25
$18,125.000
Tools/3D Models