Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY10DC24
RoHS:
Yes
HTS:
8536410050
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
15 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Coil Resistance:
650 Ohm
OMRON INDUSTRIAL's LY10DC24 Power Relay is a high-quality and reliable component designed for industrial applications. With a voltage rating of 24VDC and a current capacity of 15A, this Single Pole Double Throw (SPDT) relay offers exceptional switching capabilities.With dimensions measuring 28x21.5x36 mm, this Through-Hole Technology (THT) relay is compact yet powerful. It is crafted to deliver consistent performance and durability in demanding environments, making it suitable for various industrial machinery and electronic systems.The LY10DC24 Power Relay features a sturdy construction that ensures reliable operation and long service life. Whether used in manufacturing processes, control panels, or automation systems, this relay provides secure and stable switching functionality.Choose OMRON INDUSTRIAL's LY10DC24 Power Relay for seamless integration into your industrial setup, enabling efficient power distribution and control. Trust in its excellent performance, dependability, and compact design to meet your specific application requirements with precision.
Search Keywords:
LY10DC24
IN STOCK:
200
Ships today, if you order in
Manufacturer Stock:
99
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
7/25/25
Quantity
Unit Price
Ext. Price
5
$11.57
$57.850
25
$9.62
$240.500
50
$9.03
$451.500
100
$8.48
$848.000
250
$7.70
$1,925.000
500
$7.20
$3,600.000
1,000
$6.82
$6,820.000
2,500
+
$6.75
$16,875.000
Product Guides