Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY1FAC100110
RoHS:
Yes
HTS:
8536410050
COO:
ID
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
100,110 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Power Relay 100/110VAC 15A SPDT(44x22.5x41.9)mm Flange
Search Keywords:
LY1FAC100110
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
5
$6.48
$32.400
25
$5.44
$136.000
100
$5.03
$503.000
250
$4.82
$1,205.000
500
$4.62
$2,310.000
1,000
$4.50
$4,500.000
2,500
$4.38
$10,950.000
5,000
+
$4.31
$21,550.000
Product Guides