LY1FDC6
Omron AutomationElectromechanical Relay 6VDC 40Ohm 15A SPDT (44x22.5x41.9)mm Flange General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY1FDC6
RoHS:
Yes
HTS:
8536410050
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
SPDT
Maximum Current Rating:
15 A
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Coil Resistance:
40 Ohm
Electromechanical Relay 6VDC 40Ohm 15A SPDT (44x22.5x41.9)mm Flange General Purpose Relay
Search Keywords:
LY1FDC6
IN STOCK:
22
Can Ship immediately
Manufacturer Stock:
18
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
8/4/25
Quantity
Unit Price
Ext. Price
5
$8.30
$41.500
25
$6.83
$170.750
50
$6.72
$336.000
100
$6.54
$654.000
250
$6.04
$1,510.000
500
$5.95
$2,975.000
1,000
$5.86
$5,860.000
2,500
+
$5.68
$14,200.000
Product Guides