LY1NAC220240
Omron AutomationElectromechanical Relay 220/240VAC 18.79KOhm 15A SPDT (28x21.5x36)mm Socket General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY1NAC220240
RoHS:
Yes
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
220,240 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
15 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 55 °C
Coil Resistance:
18.79 KOhm
The OMRON INDUSTRIAL LY1NAC220240 is an electromechanical relay designed for general-purpose applications. With a voltage rating of 220/240VAC, it provides reliable switching and control in various electrical systems. This relay has a resistance of 18.79KOhm and a single-pole double-throw (SPDT) configuration, allowing it to interface with different signal inputs or outputs. Its compact size of 28x21.5x36mm makes it suitable for installation in tight spaces. The LY1NAC220240 relay is capable of handling a maximum current of 15A, making it ideal for medium to high-power applications. It comes equipped with a socket for easy installation and maintenance.
Search Keywords:
LY1NAC220240
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$11.781
$11.781
5
$10.710
$53.550
25
$9.760
$244.000
50
$9.360
$468.000
100
$9.100
$910.000
250
$8.640
$2,160.000
500
$8.430
$4,215.000
1,000
+
$8.300
$8,300.000
Product Guides