LY20AC220240
Omron AutomationPower Relay 220/240VAC 10A DPDT(28x21.5x36)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY20AC220240
RoHS:
Yes
HTS:
8536410020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
220,240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Coil Resistance:
18.79 KOhm
The OMRON LY20AC220240 is a compact power relay designed for industrial applications. This relay has a contact rating of 10A at 220/240VAC with a DPDT configuration. With a small footprint of 28x21.5x36mm, this relay is designed for Through-Hole Technology (THT) mounting, making it suitable for various industrial control and automation systems. Trust OMRON for reliable, high-quality components for your industrial needs.
Search Keywords:
LY20AC220240
IN STOCK:
168
Ships today, if you order in
Manufacturer Stock:
473
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
7/25/25
Quantity
Unit Price
Ext. Price
5
$19.30
$96.500
25
$13.07
$326.750
50
$11.50
$575.000
100
$10.73
$1,073.000
250
$9.82
$2,455.000
500
$9.36
$4,680.000
1,000
+
$9.00
$9,000.000
Product Guides