Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY20AC24
RoHS:
Yes
HTS:
8536410020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Coil Resistance:
180 Ohm
Power Relay 24VAC 10A DPDT(28x21.5x36)mm THT
Search Keywords:
LY20AC24
IN STOCK:
152
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
5
$19.30
$96.500
25
$13.65
$341.250
50
$12.01
$600.500
100
$11.15
$1,115.000
250
$10.32
$2,580.000
500
$9.79
$4,895.000
1,000
+
$9.58
$9,580.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206227-6
23-7 RECEPT REV SEX,THRD INSRT
5205737-7
25 PLUG SP/MS STD
66741-5
TYPE XII FEMALE CONT (STRIP)
337-086-520-202
Card Edge Connector - 86 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thi...
7214N
DC Fan Axial, Ball Bearing, Voltage: 24V, Flow rate: 211.9CFM, Noise: 53dB, Dimensions: 15...