Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY20DC12
RoHS:
Yes
HTS:
8536410020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Coil Resistance:
160 Ohm
The OMRON INDUSTRIAL LY20DC12 Power Relay is a reliable and efficient solution for various industrial applications. With its 12VDC coil voltage and 10A switching capacity, this relay offers excellent functionality and durability. It features a DPDT (Double Pole Double Throw) configuration for versatile switching options. Its compact size of 28x21.5x36 mm allows for convenient installation on printed circuit boards through hole technology (THT). This high-quality relay guarantees superior performance and long-lasting operation, making it an ideal choice for a wide range of industrial automation and control systems.
Search Keywords:
LY20DC12
IN STOCK:
593
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
5
$10.79
$53.950
25
$9.17
$229.250
50
$7.84
$392.000
100
$7.72
$772.000
250
$7.61
$1,902.500
500
$7.46
$3,730.000
1,000
+
$7.35
$7,350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-84952-0
FPC Connector - Flex-to-Board - 20 Position - 0.039" (1.00mm) Pitch - Slide Lock - 1A - 20...
PS3150
Aleph - Proximity Sensor- General purpose
211759-1
RECEPT HSG,12 POSN,METRIMATE
T11-2-5.00A-01-11AL-V
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
1432790-1
Electromechanical Relay 12VDC 90Ohm 90(NO)/30(NC)A SPDT - 26.5mm 26.5mm 24.5mm - Plug-In G...