LY2AC110120
Omron AutomationPower Relay 110/120VAC 10A DPDT(28x21.5x42.4)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY2AC110120
RoHS:
Yes
HTS:
8536410020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
110,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Coil Resistance:
4.43 KOhm
The OMRON INDUSTRIAL part LY2AC110120 is a reliable power relay suitable for industrial applications. It features a double-pole, double-throw (DPDT) configuration, allowing for versatile switching capabilities. This relay operates at 110/120VAC and has a maximum current rating of 10A, ensuring efficient and robust performance. With compact dimensions of 28x21.5x42.4mm, it can easily fit into various equipment and systems. The relay is designed to be used with a socket, providing easy installation and maintenance. Trust in the quality and durability of OMRON INDUSTRIAL's LY2AC110120 power relay for your electrical control needs.
Search Keywords:
LY2AC110120
Possible Replacement options available. See Alternatives
IN STOCK:
795
Ships today, if you order in
Manufacturer Stock:
4,901
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
7/25/25
Quantity
Unit Price
Ext. Price
5
$16.34
$81.700
25
$11.42
$285.500
50
$10.45
$522.500
100
$10.22
$1,022.000
250
$10.01
$2,502.500
500
$9.86
$4,930.000
1,000
+
$9.71
$9,710.000
Product Guides
CUSTOMERS
ALSO BOUGHT
JW1FSN-DC24V
Power Relay 24VDC 10A SPDT(28.6mm 12.8mm 20mm) THT
SFS4-DC24V
Relays 24VDC 1.152KOhm 6A 4PST-NO/DPST-NC (50mm 13mm 24mm) THT Safety Relay
2004W
Barrier Block Connector - 4 Circuit - 0.438" (11.12mm) Pitch - Screws with Captive Plate.
Z5.530.5425.0
Terminal Strip/Block Header - Male - 24 Position - Nickel - 5 mm pitch - 1 row - RoHS Comp...
LRA911-RS-B/120N
1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/250VAC not HP rated - Illuminated Red ...