LY2AC220240
Omron AutomationPower Relay 220/240VAC 10A DPDT(28x21.5x42.4)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY2AC220240
RoHS:
Yes
HTS:
8536410020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
220,240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Coil Resistance:
18.79 KOhm
The OMRON INDUSTRIAL part LY2AC220240 is a high-quality power relay designed for industrial applications. With a voltage rating of 220/240VAC and a maximum current capacity of 10A, this double-pole double-throw (DPDT) relay offers reliable switching performance. The compact dimensions of 28x21.5x42.4mm make it a space-saving solution, and it includes a socket for easy installation. Whether used in control panels, machines, or other industrial equipment, this OMRON power relay ensures efficient and durable operation.
Search Keywords:
LY2AC220240
IN STOCK:
191
Can Ship immediately
Manufacturer Stock:
1,297
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
8/1/25
Quantity
Unit Price
Ext. Price
5
$10.59
$52.950
25
$9.49
$237.250
50
$9.38
$469.000
100
$9.15
$915.000
250
$8.39
$2,097.500
500
$8.12
$4,060.000
1,000
+
$8.04
$8,040.000
Product Guides