Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY2DC12
RoHS:
Yes
HTS:
8536410020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Coil Resistance:
160 Ohm
The OMRON INDUSTRIAL LY2DC12 is a reliable power relay designed for industrial applications. With a voltage rating of 12VDC and a current rating of 10A, this double-pole double-throw (DPDT) relay provides efficient and robust switching capabilities. The compact dimensions of 28x21.5x42.4mm ensure easy integration into various systems, while the included socket allows for convenient installation. Trustworthy and durable, the OMRON INDUSTRIAL LY2DC12 power relay is a versatile solution for your electrical control needs.
Search Keywords:
LY2DC12
IN STOCK:
749
Can Ship immediately
Manufacturer Stock:
941
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
7/24/25
Quantity
Unit Price
Ext. Price
5
$9.02
$45.100
25
$8.23
$205.750
50
$7.92
$396.000
100
$7.61
$761.000
250
$7.42
$1,855.000
500
$7.31
$3,655.000
1,000
+
$7.20
$7,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DPA01CM44
Phase Monitoring Relay - Sequence Failure - DPA01 Series - SPDT - 8 A - DIN Rail - Screw -...
381LX122M200K052
Aluminum Electrolytic Capacitor - 1200uF ±20% - 200V - 105°C - Through Hole Snap-In - 50mm...
HCC15-3-A+G
AC/DC Power Supply Dual-OUT 15V/15V 3A/3A Case CC
NC3FD-V
D Series - 3 pole female receptacle, vertical PCB mount - Nickel housing - silver contacts...
2866750
AC/DC Power Supply Single-OUT 24V 5A 120W Medical