Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY2DC24
RoHS:
Yes
HTS:
8536410020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Coil Resistance:
650 Ohm
The OMRON INDUSTRIAL LY2DC24 is a high-performance power relay designed for industrial applications. With a 24VDC coil voltage and 10A switching capability, this relay is capable of handling a wide range of electrical loads. Featuring a DPDT (double-pole, double-throw) configuration, this relay offers versatile and reliable switching options for your electrical circuits. With compact dimensions of 28x21.5x42.4mm, the LY2DC24 relay is ideal for applications with limited space. It can be easily installed using a socket, ensuring quick and efficient setup. Built with OMRON's renowned quality and durability, this power relay is built to withstand harsh industrial environments and provide long-lasting performance. It is a reliable choice for your power control needs.
Search Keywords:
LY2DC24
IN STOCK:
246
Ships today, if you order in
Manufacturer Stock:
1,472
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
7/25/25
Quantity
Unit Price
Ext. Price
5
$9.98
$49.900
25
$9.04
$226.000
50
$8.65
$432.500
100
$8.41
$841.000
250
$8.32
$2,080.000
500
$8.21
$4,105.000
1,000
+
$8.08
$8,080.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1432795-1
Electromechanical Relay 24VDC 360Ohm 35(NO)/20(NC)A SPDT (26.5x26.5x36)mm Plug-In General ...
20AYP6C
Power Line Filter RFI 50Hz/60Hz 20A 440VAC Threaded Stud Bulkhead
MS-20-141
Connector Accessories Marker Strip Straight
AA406
End Bell Kit (Bracket and Cover) with Captive Nuts for 3-Phase RFI Filters
RTE-P2AD24
Multi range timer