Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY2DC48
RoHS:
No
HTS:
8536410020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Coil Resistance:
2.6 KOhm
Power Relay 48VDC 10A DPDT(28x21.5x42.4)mm Socket
Search Keywords:
LY2DC48
IN STOCK:
78
Can Ship immediately
Manufacturer Stock:
31
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
6/20/25
Quantity
Unit Price
Ext. Price
5
$19.30
$96.500
25
$12.48
$312.000
50
$11.00
$550.000
100
$10.26
$1,026.000
250
$9.05
$2,262.500
500
$8.72
$4,360.000
1,000
+
$8.46
$8,460.000
DOWNLOADS