LY2DC6
Omron AutomationElectromechanical Relay 6VDC 40Ohm 10A DPDT (28x21.5x42.4)mm Socket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY2DC6
RoHS:
Yes
HTS:
8536410020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Coil Resistance:
40 Ohm
Electromechanical Relay 6VDC 40Ohm 10A DPDT (28x21.5x42.4)mm Socket General Purpose Relay
Search Keywords:
LY2DC6
IN STOCK:
9
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
5
$18.50
$92.500
25
$13.21
$330.250
50
$11.64
$582.000
100
$10.88
$1,088.000
250
$10.62
$2,655.000
500
$10.52
$5,260.000
1,000
+
$10.41
$10,410.000
Product Guides