LY2FAC100110
Omron AutomationPower Relay 100/110VAC 10A DPDT(44x22.5x41.9)mm Flange .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY2FAC100110
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
100,110 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Coil Resistance:
3.75 KOhm
The OMRON INDUSTRIAL LY2FAC100110 is a high-quality power relay designed for industrial applications. With its 100/110VAC voltage rating and 10A current capacity, it provides reliable switching of electrical signals for enhanced safety and performance. The relay features a DPDT (Double Pole Double Throw) configuration, allowing it to control multiple circuits simultaneously. Its compact size of 44x22.5x41.9mm with a flange mount design ensures easy installation and integration into existing systems. Choose the OMRON INDUSTRIAL LY2FAC100110 power relay for its exceptional durability, versatility, and efficiency in powering various machinery and equipment.
Search Keywords:
LY2FAC100110
IN STOCK:
103
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$24.75
$123.750
10
+
$22.36
$223.600
Product Guides
CUSTOMERS
ALSO BOUGHT
SHF-001T-0.8BS
Socket Contact - Female - NH and SM Connector Housings - 0.08 to 0.3mm² - 28 to 22AWG - 3A...
734-172
THT male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pi...
Z15HQB
Switch Snap Action N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 186.42VA 2.79N Panel Mount Scr...
R28-900-BHL
R28 Series; Low Voltage 125, 250VAC 2 Electrode Arrestor with 90VDC Sparkover Voltage
NC1V-2100-10AA
Circuit Protector - 2 Pole - 10A - 250V AC/125V DC - Series Trip - Medium Time Delay Curve...