LY2FDC12
Omron AutomationElectromechanical Relay 12VDC 160Ohm 10A DPDT (44x22.5x41.9)mm Flange General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY2FDC12
RoHS:
Yes
HTS:
8536410020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Coil Resistance:
160 Ohm
The OMRON INDUSTRIAL LY2FDC12 is a high-quality electromechanical relay designed for general-purpose applications. With a coil voltage of 12VDC and a resistance of 160Ohm, this DPDT relay delivers reliable performance and excellent switching capabilities. It is capable of handling up to 10A of current, making it suitable for a wide range of industrial and automation systems. The compact dimensions of 44x22.5x41.9mm, along with the convenient flange mount, ensure easy installation and integration into various equipment. Trust the OMRON INDUSTRIAL LY2FDC12 to provide efficient and versatile relay function in your applications.
Search Keywords:
LY2FDC12
IN STOCK:
452
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
5
$10.04
$50.200
25
$9.60
$240.000
50
$8.91
$445.500
100
$8.28
$828.000
250
$8.16
$2,040.000
500
$8.04
$4,020.000
1,000
+
$7.92
$7,920.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
1546349-2
Circular Connector Clamp - Right Angle - 17 - 11.51 mm - Nylon (Polyamide) - CPC Series.
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
1546350-2
Circular Connector Clamp - Right Angle - 23 - 17.86 mm - Thermoplastic - CPC Series - Circ...
66105-3
Socket Contact - 24 to 20 AWG (.2 to .6 mm²) - Power & Signal - 13A - 15.0µin (0.38µm) Gol...