Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY2NAC100110
RoHS:
Yes
HTS:
8536410020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
100,110 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 55 °C
Coil Resistance:
3.75 KOhm
Power Relay 100/110VAC 10A DPDT(28x21.5x42.4)mm Socket
Search Keywords:
LY2NAC100110
IN STOCK:
79
Ships today, if you order in
Manufacturer Stock:
143
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
7/25/25
Quantity
Unit Price
Ext. Price
5
$16.16
$80.800
25
$14.34
$358.500
50
$13.05
$652.500
100
$12.36
$1,236.000
250
$12.21
$3,052.500
500
$11.43
$5,715.000
1,000
+
$11.32
$11,320.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HW1B-M1F10-B
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...
HW1B-M1F10-G
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...
HW1B-M1F11-R
Switch Push Button N.O./N.C. SPDT Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary C...
PYF14S
Sockets for Relays, Timers, Counters, Temperature Controllers
MY4NCRAC110120S
Power Relay 110/120VAC 5A 4PDT(28x21.5x36)mm Socket