LY2NAC110120
Omron AutomationPower Relay 110/120VAC 10A DPDT(28x21.5x42.4)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY2NAC110120
RoHS:
Yes
HTS:
8536410020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
110,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 55 °C
Coil Resistance:
4.43 KOhm
OMRON INDUSTRIAL LY2NAC110120 Power Relay is a compact and reliable solution for industrial applications. This power relay features a voltage rating of 110/120VAC and a current rating of 10A, making it suitable for handling moderate power requirements. With its double pole double throw (DPDT) configuration, this relay provides flexible control options. The relay is housed in a compact 28x21.5x42.4mm package, making it suitable for space-constrained installations. Additionally, the relay is compatible with a socket, ensuring easy and secure mounting. Trust in the OMRON INDUSTRIAL LY2NAC110120 Power Relay for efficient and dependable performance in your industrial applications.
Search Keywords:
LY2NAC110120
Possible Replacement options available. See Alternatives
IN STOCK:
173
Ships today, if you order in
Manufacturer Stock:
1,096
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
7/25/25
Quantity
Unit Price
Ext. Price
5
$16.49
$82.450
25
$14.08
$352.000
50
$13.23
$661.500
100
$12.06
$1,206.000
250
$11.94
$2,985.000
500
$11.28
$5,640.000
1,000
+
$11.17
$11,170.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-1761603-3
IDC LOW PRO HDR 10P VERT BLUE
AL6Q-M14P-G
Switch Push Button N.O./N.C. SPDT Square Button 250VAC 250VDC Momentary Contact Quick Conn...
E2JW20MA
Proximity Sensor Capacitive NPN 2cm 19.2V to 28.8VDC 3-Pin
RS-150-24
AC/DC Power Supply - 1 Output - 24V@6.5A - 150W.
1014000000
Fused Terminal Block - 2 Positions - 22AWG to 8AWG - 6 mm² - Screw - 20 A - 600 V.