LY2ND2DC24
Omron AutomationPower Relay 24VDC 10A DPDT(28x21.5x42.4)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY2ND2DC24
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 55 °C
Coil Resistance:
650 Ohm
The OMRON INDUSTRIAL LY2ND2DC24 Power Relay is a reliable and high-performance electrical component designed for industrial applications. It operates at 24VDC and has a maximum current rating of 10A. This double-pole double-throw (DPDT) relay is compact, measuring 28x21.5x42.4mm, and can be easily installed using the accompanying socket. With its durable construction and versatile functionality, the LY2ND2DC24 Power Relay is an ideal choice for controlling electrical circuits in various industrial systems.
Search Keywords:
LY2ND2DC24
IN STOCK:
414
Ships today, if you order in
Manufacturer Stock:
1,355
can ship
12/2/24
Factory Lead-Time
22 Weeks
can ship
4/18/25
Quantity
Unit Price
Ext. Price
1
$32.33
$32.330
10
$20.98
$209.800
25
$19.00
$475.000
50
$17.93
$896.500
100
$17.21
$1,721.000
250
$16.86
$4,215.000
500
+
$16.61
$8,305.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-520275-2
ULTRAFAST 187 ASSY REC 22-18 TPBR LP
205843-1
CPC RECPT ASSEMBLY SIZE 23-63
3-640440-3
Wire-To-Board Connector - 2.54 mm - 3 Contacts - Receptacle - MTA-100 Series - IDC / IDT -...
DL3-60R
Rack and Panel Connector - 60 Contact - Female - Crimp Terminal - Receptacle
50865
SOCKET,MIN-SPR AU SER-4