LY2NDC12
Omron AutomationElectromechanical Relay 12VDC 160Ohm 10A DPDT (28x21.5x42.4)mm Socket General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
LY2NDC12
RoHS:
Yes
HTS:
8536410020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 55 °C
Coil Resistance:
160 Ohm
The OMRON INDUSTRIAL LY2NDC12 is an Electromechanical Relay designed for general purpose applications. This relay operates at a voltage of 12VDC with a resistance of 160Ohm, allowing it to control various electronic circuits. With a double-pole, double-throw (DPDT) configuration, this relay provides versatile switching capabilities. It has a compact size, measuring 28x21.5x42.4mm, and is equipped with a socket for easy installation. With a maximum current rating of 10A, this relay is suitable for use in a wide range of industrial, commercial, and automotive applications.
Search Keywords:
LY2NDC12
IN STOCK:
165
Ships today, if you order in
Manufacturer Stock:
106
can ship
11/18/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
7/15/25
Quantity
Unit Price
Ext. Price
5
$16.06
$80.300
25
$14.51
$362.750
50
$13.52
$676.000
100
$12.32
$1,232.000
250
$12.20
$3,050.000
500
$11.65
$5,825.000
1,000
+
$11.53
$11,530.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-111196-3
Wire-To-Board Connector - 1.27 mm - 80 Contacts - Receptacle - AMPMODU System 50 Series - ...
6-104068-6
80 SYSTEM 50 HDR DRST SHRD
199X-12
Electromechanical Relay DPDT 40A 12VDC 70Ohm
W199X-2
Electromechanical Relay 12VDC 70Ohm 40A SPDT (63.5x61.7x55.37)mm Power Relay
MGN1CDC12
Power Relay 12VDC 30A SPDT (63.5mm 63.5mm 55.8mm)